AT62-16-0122 | |
---|---|
DigiKey Part Number | 889-1049-2-ND - Tape & Reel (TR) 889-1049-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AT62-16-0122 |
Description | CONN SCKT 16-18AWG NICKEL CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Nickel Crimp 16-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | AT62-16-0122 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥3.00500 | ¥30.05 |
25 | ¥2.74880 | ¥68.72 |
50 | ¥2.58780 | ¥129.39 |
100 | ¥2.47940 | ¥247.94 |
250 | ¥2.26360 | ¥565.90 |
500 | ¥2.15590 | ¥1,077.95 |
1,000 | ¥1.77857 | ¥1,778.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.61692 | ¥6,467.68 |
8,000 | ¥1.45523 | ¥11,641.84 |
12,000 | ¥1.43367 | ¥17,204.04 |
28,000 | ¥1.40133 | ¥39,237.24 |