AT06-2S-BLK | |
---|---|
DigiKey Part Number | 889-1444-ND |
Manufacturer | |
Manufacturer Product Number | AT06-2S-BLK |
Description | CONN PLUG HSG 2POS 14-20AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | AT06-2S-BLK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.93000 | ¥5.93 |
10 | ¥5.00500 | ¥50.05 |
25 | ¥4.80280 | ¥120.07 |
50 | ¥4.69820 | ¥234.91 |
100 | ¥4.49500 | ¥449.50 |
250 | ¥4.08608 | ¥1,021.52 |
500 | ¥3.67748 | ¥1,838.74 |
1,000 | ¥3.59691 | ¥3,596.91 |