AT04-2P-KIT01 | |
---|---|
DigiKey Part Number | 889-1201-ND |
Manufacturer | |
Manufacturer Product Number | AT04-2P-KIT01 |
Description | CONN PLUG 2POS CRIMP 16-18AWG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector Crimp 16-18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | AT04-2P-KIT01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 16-18 AWG | |
Features | Wedge Lock | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.51000 | ¥43.51 |
10 | ¥39.53000 | ¥395.30 |
25 | ¥37.43680 | ¥935.92 |
50 | ¥36.56640 | ¥1,828.32 |
100 | ¥34.82600 | ¥3,482.60 |
300 | ¥30.47260 | ¥9,141.78 |
500 | ¥29.60210 | ¥14,801.05 |
1,000 | ¥25.24884 | ¥25,248.84 |
2,500 | ¥23.50756 | ¥58,768.90 |