AT60-16-0122 | |
---|---|
DigiKey Part Number | 889-1048-2-ND - Tape & Reel (TR) 889-1048-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AT60-16-0122 |
Description | CONN PIN 16-18AWG NICKEL CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Nickel Crimp 16-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | AT60-16-0122 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥2.09400 | ¥20.94 |
25 | ¥1.84240 | ¥46.06 |
50 | ¥1.69120 | ¥84.56 |
100 | ¥1.62550 | ¥162.55 |
250 | ¥1.45936 | ¥364.84 |
500 | ¥1.39304 | ¥696.52 |
1,000 | ¥1.16087 | ¥1,160.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.06136 | ¥4,245.44 |
8,000 | ¥0.92869 | ¥7,429.52 |
12,000 | ¥0.89553 | ¥10,746.36 |
28,000 | ¥0.88226 | ¥24,703.28 |