ATT-16-01 | |
---|---|
DigiKey Part Number | 889-ATT-16-01-ND |
Manufacturer | |
Manufacturer Product Number | ATT-16-01 |
Description | SIZE 16 STAMPED AND FORMED CONTA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Circular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Circular Contacts | |
Wire Gauge or Range - AWG | 18-20 AWG | |
Wire Gauge or Range - mm² | - | |
Ratcheting | - | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,531.68000 | ¥7,531.68 |
6 | ¥7,271.92833 | ¥43,631.57 |
10 | ¥7,012.21800 | ¥70,122.18 |