AT62-16-0822 | |
---|---|
DigiKey Part Number | 889-2819-2-ND - Tape & Reel (TR) 889-2819-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AT62-16-0822 |
Description | CONN SCKT 20-22AWG NICKEL CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Nickel Crimp 20-22 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | AT62-16-0822 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.47300 | ¥34.73 |
25 | ¥3.17240 | ¥79.31 |
50 | ¥2.98500 | ¥149.25 |
100 | ¥2.86030 | ¥286.03 |
250 | ¥2.61204 | ¥653.01 |
500 | ¥2.48758 | ¥1,243.79 |
1,000 | ¥2.05229 | ¥2,052.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.86568 | ¥7,462.72 |
8,000 | ¥1.67911 | ¥13,432.88 |
12,000 | ¥1.65423 | ¥19,850.76 |
28,000 | ¥1.61692 | ¥45,273.76 |