AT06-08SA | |
---|---|
DigiKey Part Number | 889-1016-ND |
Manufacturer | |
Manufacturer Product Number | AT06-08SA |
Description | CONN PLUG HSG 8POS 14-20AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | AT06-08SA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.72000 | ¥25.72 |
10 | ¥23.38600 | ¥233.86 |
25 | ¥22.15520 | ¥553.88 |
50 | ¥21.63900 | ¥1,081.95 |
100 | ¥20.60830 | ¥2,060.83 |
250 | ¥18.03216 | ¥4,508.04 |
500 | ¥17.51698 | ¥8,758.49 |
1,000 | ¥14.94099 | ¥14,940.99 |
2,500 | ¥13.91062 | ¥34,776.55 |