AT04-08PA-CL03 | |
---|---|
DigiKey Part Number | 889-3402-ND |
Manufacturer | |
Manufacturer Product Number | AT04-08PA-CL03 |
Description | CONN RCPT HSG 8POS FLANGE MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | AT04-08PA-CL03 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | Mounting Flange, Sealed | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.32000 | ¥54.32 |
10 | ¥49.11800 | ¥491.18 |
25 | ¥46.39960 | ¥1,159.99 |
50 | ¥45.26780 | ¥2,263.39 |
100 | ¥43.00420 | ¥4,300.42 |
300 | ¥38.47777 | ¥11,543.33 |
600 | ¥36.21425 | ¥21,728.55 |
1,200 | ¥31.68752 | ¥38,025.02 |
2,700 | ¥30.10312 | ¥81,278.42 |