AT60-202-16141

DigiKey Part Number
889-1460-ND
Manufacturer
Manufacturer Product Number
AT60-202-16141
Description
CONN PIN 16-20AWG NICKEL CRIMP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pin Contact Nickel Crimp 16-20 AWG Machined
Datasheet
 Datasheet
EDA/CAD Models
AT60-202-16141 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bulk
Part Status
Active
Type
Machined
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
16-20 AWG
Contact Material
Copper Alloy
Contact Finish
Nickel
Contact Finish Thickness
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.10000¥4.10
10¥3.61200¥36.12
25¥3.29720¥82.43
50¥3.10500¥155.25
100¥2.97520¥297.52
250¥2.71648¥679.12
500¥2.58708¥1,293.54
1,000¥2.13430¥2,134.30
2,500¥1.94030¥4,850.75