CA-5D12 | |
---|---|
DigiKey Part Number | 889-2724-ND |
Manufacturer | |
Manufacturer Product Number | CA-5D12 |
Description | TOOL HAND CRIMPER 12/16/20 SIDE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Contacts, Size 12, 16 and 20 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Contacts, Size 12, 16 and 20 | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10,249.30000 | ¥10,249.30 |
5 | ¥9,895.87400 | ¥49,479.37 |