07985004ZXS | |
---|---|
DigiKey Part Number | 5346-07985004ZXS-ND |
Manufacturer | |
Manufacturer Product Number | 07985004ZXS |
Description | HOLDER KIT MDB5 PDM MIDI 70VDC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fuse Power Distribution Module 500 A 70V 5 Circuit Bolt Down Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 500 A | |
For Use With/Related Products | ||
Fuse Type | Bolt Down | |
Fuseholder Type | Power Distribution Module | |
Number of Circuits | 5 | |
Voltage | 70V | |
Orientation | Horizontal and Vertical | |
Termination Style | Bolt Down | |
Contact Material | - | |
Contact Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥828.37550 | ¥16,567.51 |
40 | ¥682.19300 | ¥27,287.72 |
100 | ¥633.46480 | ¥63,346.48 |