04980933ZXT | |
---|---|
DigiKey Part Number | F8269-ND |
Manufacturer | |
Manufacturer Product Number | 04980933ZXT |
Description | 3 WAY SEALED MIDI HLDR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fuse Power Distribution Module 58V 3 Circuit Bolt Down Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 1.614" L x 0.472" W x 0.327" H (41mm x 12mm x 8.3mm) | |
For Use With/Related Products | ||
Fuse Type | Bolt Down | |
Fuseholder Type | Power Distribution Module | |
Number of Circuits | 3 | |
Voltage | 58V | |
Orientation | Horizontal | |
Termination Style | Bolt Down | |
Contact Material | - | |
Contact Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥293.45000 | ¥293.45 |
5 | ¥279.43000 | ¥1,397.15 |
24 | ¥258.47792 | ¥6,203.47 |
72 | ¥223.54778 | ¥16,095.44 |
120 | ¥209.57642 | ¥25,149.17 |
264 | ¥195.60462 | ¥51,639.62 |