880094 | |
---|---|
DigiKey Part Number | F11986-ND |
Manufacturer | |
Manufacturer Product Number | 880094 |
Description | FUSE HLDR BLT DWN 60V 200A PANEL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 200 A 60V 10 Circuit Blade Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 200 A | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Block | |
Number of Circuits | 10 | |
Voltage | 60V | |
Orientation | Horizontal | |
Termination Style | Bolt Down | |
Contact Material | - | |
Contact Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,612.24000 | ¥1,612.24 |
5 | ¥1,522.70600 | ¥7,613.53 |
10 | ¥1,343.56700 | ¥13,435.67 |
50 | ¥1,164.42280 | ¥58,221.14 |