PDM31003ZXM | |
---|---|
DigiKey Part Number | F9461-ND |
Manufacturer | |
Manufacturer Product Number | PDM31003ZXM |
Description | HWB18 ONLY |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fuse Power Distribution Module 100 A 18 Circuit Blade Chassis Mount - Bracket; Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 100 A | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Power Distribution Module | |
Number of Circuits | 18 | |
Voltage | - | |
Orientation | Horizontal and Vertical | |
Termination Style | Quick Connect | |
Contact Material | - | |
Contact Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.50000 | ¥84.50 |
5 | ¥78.04200 | ¥390.21 |
36 | ¥68.28139 | ¥2,458.13 |
72 | ¥61.77792 | ¥4,448.01 |
108 | ¥57.24389 | ¥6,182.34 |