PDM33004ZXM | |
---|---|
DigiKey Part Number | PDM33004ZXM-ND |
Manufacturer | |
Manufacturer Product Number | PDM33004ZXM |
Description | HWB12 - WITH BLACK COVER BRACKET |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fuse Power Distribution Module 130 A 58V 6 Circuit Blade Chassis Mount - Bracket; Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | - | |
Current Rating (Amps) | 130 A | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Power Distribution Module | |
Number of Circuits | 6 | |
Voltage | 58V | |
Orientation | Horizontal and Vertical | |
Termination Style | Quick Connect | |
Contact Material | - | |
Contact Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥202.67000 | ¥202.67 |
5 | ¥187.09400 | ¥935.47 |
10 | ¥171.49500 | ¥1,714.95 |
50 | ¥148.11160 | ¥7,405.58 |
100 | ¥124.72560 | ¥12,472.56 |
250 | ¥116.93016 | ¥29,232.54 |
500 | ¥105.23724 | ¥52,618.62 |