1-968855-1 | |
---|---|
DigiKey Part Number | A104930TR-ND - Tape & Reel (TR) A104930CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-968855-1 |
Description | CONN SOCKET 18-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1-968855-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.56800 | ¥15.68 |
25 | ¥1.56320 | ¥39.08 |
50 | ¥1.54340 | ¥77.17 |
100 | ¥1.42600 | ¥142.60 |
250 | ¥1.17236 | ¥293.09 |
500 | ¥1.10718 | ¥553.59 |
1,000 | ¥1.02893 | ¥1,028.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.99640 | ¥3,985.60 |
8,000 | ¥0.91174 | ¥7,293.92 |
12,000 | ¥0.80754 | ¥9,690.48 |
28,000 | ¥0.80600 | ¥22,568.00 |