5-968221-1 | |
---|---|
DigiKey Part Number | 17-5-968221-1TR-ND - Tape & Reel (TR) 17-5-968221-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5-968221-1 |
Description | MQS SOCKET CONTACT F. MULTIPLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-20 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 5-968221-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.41000 | ¥4.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.42444 | ¥4,244.40 |
20,000 | ¥0.38806 | ¥7,761.20 |
30,000 | ¥0.35168 | ¥10,550.40 |
50,000 | ¥0.32743 | ¥16,371.50 |