1241396-1 | |
---|---|
DigiKey Part Number | A124979TR-ND - Tape & Reel (TR) A124979CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1241396-1 |
Description | CONN SOCKET 13-17AWG CRIMP TIN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 13-17 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1241396-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 13-17 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.78200 | ¥17.82 |
25 | ¥1.65840 | ¥41.46 |
50 | ¥1.57300 | ¥78.65 |
100 | ¥1.48760 | ¥148.76 |
250 | ¥1.38484 | ¥346.21 |
500 | ¥1.30504 | ¥652.52 |
1,000 | ¥1.23672 | ¥1,236.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥1.14550 | ¥4,009.25 |
7,000 | ¥1.03723 | ¥7,260.61 |
10,500 | ¥0.91184 | ¥9,574.32 |
35,000 | ¥0.81496 | ¥28,523.60 |
87,500 | ¥0.70668 | ¥61,834.50 |