1670144-1 | |
---|---|
DigiKey Part Number | 17-1670144-1TR-ND - Tape & Reel (TR) 17-1670144-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1670144-1 |
Description | MCON-1.2 CB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-20 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.44300 | ¥4.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,000 | ¥0.50716 | ¥4,564.44 |
18,000 | ¥0.46369 | ¥8,346.42 |
27,000 | ¥0.42021 | ¥11,345.67 |
63,000 | ¥0.39123 | ¥24,647.49 |