5-965906-1 | |
---|---|
DigiKey Part Number | 17-5-965906-1TR-ND - Tape & Reel (TR) 17-5-965906-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5-965906-1 |
Description | CONN SOCKET 20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 5-965906-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
10 | ¥0.83700 | ¥8.37 |
25 | ¥0.78160 | ¥19.54 |
50 | ¥0.74220 | ¥37.11 |
100 | ¥0.70110 | ¥70.11 |
250 | ¥0.65284 | ¥163.21 |
500 | ¥0.61524 | ¥307.62 |
1,000 | ¥0.58298 | ¥582.98 |
2,500 | ¥0.54001 | ¥1,350.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,000 | ¥0.54163 | ¥4,874.67 |
18,000 | ¥0.47616 | ¥8,570.88 |
27,000 | ¥0.42556 | ¥11,490.12 |
63,000 | ¥0.36902 | ¥23,248.26 |