5-963715-1 | |
---|---|
DigiKey Part Number | 17-5-963715-1TR-ND - Tape & Reel (TR) 17-5-963715-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5-963715-1 |
Description | MQS REC CONT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 5-963715-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.32800 | ¥3.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.34565 | ¥3,456.50 |
20,000 | ¥0.31602 | ¥6,320.40 |
30,000 | ¥0.28639 | ¥8,591.70 |
50,000 | ¥0.26664 | ¥13,332.00 |