1-1534113-1 | |
---|---|
DigiKey Part Number | A142565-ND |
Manufacturer | |
Manufacturer Product Number | 1-1534113-1 |
Description | CONN RCPT HSG 2POS 2.50MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1534113-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 80°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.31000 | ¥3.31 |
10 | ¥3.12200 | ¥31.22 |
25 | ¥3.11120 | ¥77.78 |
50 | ¥3.03100 | ¥151.55 |
100 | ¥2.60020 | ¥260.02 |
250 | ¥2.35224 | ¥588.06 |
500 | ¥2.30062 | ¥1,150.31 |