1703014-1 | |
---|---|
DigiKey Part Number | 17-1703014-1TR-ND - Tape & Reel (TR) 17-1703014-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1703014-1 |
Description | CONTACT PIN 13-17AWG CRIMP TIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 13-17 AWG Size 1.5mm Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 1703014-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power, Stamped | |
Contact Type | Pin | |
Contact Size | 1.5mm | |
Wire Gauge or Range - AWG | 13-17 AWG | |
Wire Gauge or Range - mm² | 1.0 ~ 2.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Termination Finish | Tin | |
Features | Insulation Support | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.88200 | ¥28.82 |
25 | ¥2.87360 | ¥71.84 |
50 | ¥2.81260 | ¥140.63 |
100 | ¥2.40380 | ¥240.38 |
250 | ¥2.16344 | ¥540.86 |
500 | ¥2.04310 | ¥1,021.55 |
1,000 | ¥1.79072 | ¥1,790.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥1.77871 | ¥6,225.48 |
7,000 | ¥1.59844 | ¥11,189.08 |
10,500 | ¥1.48741 | ¥15,617.80 |