5-963715-5 | |
---|---|
DigiKey Part Number | A142521TR-ND - Tape & Reel (TR) A142521CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5-963715-5 |
Description | MQS REC CONT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 18-20 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 5-963715-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.68300 | ¥16.83 |
25 | ¥1.56320 | ¥39.08 |
50 | ¥1.48260 | ¥74.13 |
100 | ¥1.40220 | ¥140.22 |
250 | ¥1.30568 | ¥326.42 |
500 | ¥1.23048 | ¥615.24 |
1,000 | ¥1.16596 | ¥1,165.96 |
2,500 | ¥1.08002 | ¥2,700.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.90779 | ¥9,077.90 |
30,000 | ¥0.90606 | ¥27,181.80 |