2103245-1 | |
---|---|
DigiKey Part Number | A142556-ND |
Manufacturer | |
Manufacturer Product Number | 2103245-1 |
Description | CONN HDR HSG 2POS 10.40MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Header Orange 0.409" (10.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2103245-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Blade Socket | |
Number of Positions | ||
Pitch | 0.409" (10.40mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Orange | |
Features | IP6K9K | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 140°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.88000 | ¥7.88 |
10 | ¥7.48700 | ¥74.87 |
100 | ¥6.16560 | ¥616.56 |
1,000 | ¥4.84649 | ¥4,846.49 |
5,000 | ¥4.15414 | ¥20,770.70 |
10,000 | ¥4.08037 | ¥40,803.70 |