2103124-1 | |
---|---|
DigiKey Part Number | A132538-ND |
Manufacturer | |
Manufacturer Product Number | 2103124-1 |
Description | CONN HDR HSG 2POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Header |
Datasheet | Datasheet |
EDA/CAD Models | 2103124-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | - | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | - | |
Features | Sealed | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.46000 | ¥104.46 |
72 | ¥88.47417 | ¥6,370.14 |
144 | ¥81.97618 | ¥11,804.57 |
504 | ¥78.47712 | ¥39,552.47 |
1,008 | ¥69.97966 | ¥70,539.50 |