2315856-6 | |
---|---|
DigiKey Part Number | 1508-2315856-6-ND |
Manufacturer | |
Manufacturer Product Number | 2315856-6 |
Description | MSD,PLUG HSG ASSY,630A,V0 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Position Rectangular Plug Connector |
Datasheet | Datasheet |
EDA/CAD Models | 2315856-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | - | |
Number of Positions | - | |
Pitch | - | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Fastening Type | Lever Lock | |
Cable Termination | - | |
Wire Type | - | |
Wire Gauge | - | |
Features | Fuse | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Orange | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,501.57000 | ¥1,501.57 |
18 | ¥1,430.07944 | ¥25,741.43 |