206038-2 | |
---|---|
DigiKey Part Number | A1379-ND |
Manufacturer | |
Manufacturer Product Number | 206038-2 |
Description | CONN RCP HSG FMALE 28POS INLINE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 28 Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 206038-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 28 | |
Shell Size - Insert | 17-28 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 20 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥120.16000 | ¥120.16 |
10 | ¥108.63100 | ¥1,086.31 |
25 | ¥105.76040 | ¥2,644.01 |
50 | ¥101.73720 | ¥5,086.86 |
100 | ¥94.26510 | ¥9,426.51 |
300 | ¥93.69050 | ¥28,107.15 |
500 | ¥90.24182 | ¥45,120.91 |
1,000 | ¥80.47045 | ¥80,470.45 |