1-640512-0 | |
---|---|
DigiKey Part Number | A14105-ND |
Manufacturer | |
Manufacturer Product Number | 1-640512-0 |
Description | CONN RCPT HSG 12POS 4.20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black 0.165" (4.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 3 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.57000 | ¥31.57 |
10 | ¥28.13000 | ¥281.30 |
25 | ¥27.98680 | ¥699.67 |
50 | ¥27.69920 | ¥1,384.96 |
100 | ¥24.97260 | ¥2,497.26 |
250 | ¥24.82904 | ¥6,207.26 |
500 | ¥22.96336 | ¥11,481.68 |
1,000 | ¥20.52347 | ¥20,523.47 |
2,500 | ¥18.94479 | ¥47,361.98 |