640579-1 | |
---|---|
DigiKey Part Number | A25440-ND |
Manufacturer | |
Manufacturer Product Number | 640579-1 |
Description | CONN SPLIT PIN 24-26AWG CRMP TIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Split Pin Contact Tin 24-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 640579-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Split Pin | |
Contact Termination | Crimp | |
Wire Gauge | 24-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.90900 | ¥49.09 |
25 | ¥4.88640 | ¥122.16 |
50 | ¥4.72060 | ¥236.03 |
100 | ¥3.95710 | ¥395.71 |
250 | ¥3.71016 | ¥927.54 |
500 | ¥3.50410 | ¥1,752.05 |
1,000 | ¥3.07121 | ¥3,071.21 |
3,000 | ¥2.90630 | ¥8,718.90 |