58514-1 | |
---|---|
DigiKey Part Number | A25448-ND |
Manufacturer | |
Manufacturer Product Number | 58514-1 |
Description | TOOL HAND CRIMPER 18-26AWG SIDE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 18-26 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,334.78000 | ¥3,334.78 |
5 | ¥3,223.58800 | ¥16,117.94 |
10 | ¥3,112.43200 | ¥31,124.32 |
25 | ¥3,001.27240 | ¥75,031.81 |