1-640526-0 | |
---|---|
DigiKey Part Number | A14119-ND |
Manufacturer | |
Manufacturer Product Number | 1-640526-0 |
Description | CONN PLUG HSG 36POS 4.20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 36 Rectangular Connectors - Housings Plug Black or Red 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-640526-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 4 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black or Red | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.85000 | ¥56.85 |
10 | ¥49.77200 | ¥497.72 |
25 | ¥48.47160 | ¥1,211.79 |
50 | ¥47.43040 | ¥2,371.52 |
100 | ¥44.56330 | ¥4,456.33 |
350 | ¥44.30269 | ¥15,505.94 |
700 | ¥41.43613 | ¥29,005.29 |
1,050 | ¥37.00581 | ¥38,856.10 |