794001-1 | |
---|---|
DigiKey Part Number | A25441-ND |
Manufacturer | |
Manufacturer Product Number | 794001-1 |
Description | CONN SOCKET 24-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 24-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 794001-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.72900 | ¥47.29 |
25 | ¥4.71240 | ¥117.81 |
50 | ¥4.59260 | ¥229.63 |
100 | ¥3.93910 | ¥393.91 |
250 | ¥3.56272 | ¥890.68 |
500 | ¥3.36488 | ¥1,682.44 |
1,000 | ¥2.94921 | ¥2,949.21 |
3,000 | ¥2.90966 | ¥8,728.98 |