350967-2 | |
---|---|
DigiKey Part Number | A100582TR-ND - Tape & Reel (TR) A100582CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 350967-2 |
Description | CONN PIN 18-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | Split Pin Contact Gold 18-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350967-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Split Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
10 | ¥6.35400 | ¥63.54 |
25 | ¥6.07840 | ¥151.96 |
50 | ¥5.99320 | ¥299.66 |
100 | ¥5.23700 | ¥523.70 |
250 | ¥5.04116 | ¥1,260.29 |
500 | ¥4.76120 | ¥2,380.60 |
1,000 | ¥4.11697 | ¥4,116.97 |
2,500 | ¥3.80892 | ¥9,522.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,500 | ¥3.69758 | ¥24,034.27 |
13,000 | ¥3.63192 | ¥47,214.96 |