745253-6 | |
---|---|
DigiKey Part Number | A23722-ND |
Manufacturer | |
Manufacturer Product Number | 745253-6 |
Description | CONN SOCKET 22-26AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 22-26 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 745253-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.72400 | ¥17.24 |
25 | ¥1.71440 | ¥42.86 |
50 | ¥1.69120 | ¥84.56 |
100 | ¥1.56310 | ¥156.31 |
250 | ¥1.28500 | ¥321.25 |
500 | ¥1.21358 | ¥606.79 |
1,000 | ¥1.12786 | ¥1,127.86 |
3,000 | ¥1.09218 | ¥3,276.54 |