1658643-1 | |
---|---|
DigiKey Part Number | A31921-ND |
Manufacturer | |
Manufacturer Product Number | 1658643-1 |
Description | CONN D-SUB HOUSING RCPT 9POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 9 Position |
Datasheet | Datasheet |
EDA/CAD Models | 1658643-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 9 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Cable Side (4-40) | |
Features | - | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | 200µin (5.08µm) | |
Ingress Protection | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Dielectric Material | Thermoplastic | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.10000 | ¥81.10 |
10 | ¥70.66200 | ¥706.62 |
25 | ¥68.80560 | ¥1,720.14 |
50 | ¥66.94540 | ¥3,347.27 |
100 | ¥62.85460 | ¥6,285.46 |
250 | ¥62.48260 | ¥15,620.65 |
800 | ¥58.76349 | ¥47,010.79 |
1,600 | ¥52.44087 | ¥83,905.39 |