167292-1 | |
---|---|
DigiKey Part Number | A99337-ND |
Manufacturer | |
Manufacturer Product Number | 167292-1 |
Description | CONN D-SUB HOUSING PLUG 9POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 9 Position |
Datasheet | Datasheet |
EDA/CAD Models | 167292-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 9 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Dielectric Material | Polyamide (PA), Nylon, Glass Filled | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.46000 | ¥13.46 |
10 | ¥11.97800 | ¥119.78 |
25 | ¥11.91400 | ¥297.85 |
50 | ¥11.79260 | ¥589.63 |
100 | ¥10.82050 | ¥1,082.05 |
250 | ¥10.75976 | ¥2,689.94 |
500 | ¥10.70246 | ¥5,351.23 |