5748536-1 | |
---|---|
DigiKey Part Number | A114026-ND |
Manufacturer | |
Manufacturer Product Number | 5748536-1 |
Description | CONN D-SUB HOUSING RCPT 9POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 9 Position |
Datasheet | Datasheet |
EDA/CAD Models | 5748536-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 9 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Cable Side (4-40) | |
Features | Backshell, Shielded | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | 200µin (5.08µm) | |
Ingress Protection | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Dielectric Material | Polyamide (PA), Nylon, Glass Filled | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥165.86000 | ¥165.86 |
10 | ¥162.38200 | ¥1,623.82 |
25 | ¥158.06160 | ¥3,951.54 |
50 | ¥150.28800 | ¥7,514.40 |
100 | ¥135.60380 | ¥13,560.38 |
250 | ¥134.74020 | ¥33,685.05 |
500 | ¥117.46572 | ¥58,732.86 |