747520-2 | |
---|---|
DigiKey Part Number | A144993-ND |
Manufacturer | |
Manufacturer Product Number | 747520-2 |
Description | HDP-20 OVRMLD PLUG SUBASSY SIZ |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 9 Position |
Datasheet | Datasheet |
EDA/CAD Models | 747520-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 9 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Mounting Type | Panel Mount | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | - | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Dielectric Material | - | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.41000 | ¥12.41 |
10 | ¥11.09400 | ¥110.94 |
25 | ¥11.04120 | ¥276.03 |
50 | ¥10.92740 | ¥546.37 |
100 | ¥10.02720 | ¥1,002.72 |
300 | ¥9.97050 | ¥2,991.15 |
500 | ¥9.91734 | ¥4,958.67 |