865609PLTXLF | |
---|---|
DigiKey Part Number | 609-1466-ND |
Manufacturer | |
Manufacturer Product Number | 865609PLTXLF |
Description | CONN D-SUB HOUSING PLUG 9POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 9 Position |
Datasheet | Datasheet |
EDA/CAD Models | 865609PLTXLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 9 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Mounting Type | Panel Mount | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | Grounding Indents | |
Shell Material, Finish | Steel, Tin/Zinc Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 200 | |
Dielectric Material | Thermoplastic | |
Color | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.14600 | ¥61.46 |
25 | ¥5.89640 | ¥147.41 |
50 | ¥5.77240 | ¥288.62 |
105 | ¥5.52171 | ¥579.78 |
315 | ¥5.01949 | ¥1,581.14 |
525 | ¥4.51762 | ¥2,371.75 |
1,050 | ¥4.01557 | ¥4,216.35 |
2,520 | ¥3.63913 | ¥9,170.61 |