86564520065LF | |
---|---|
DigiKey Part Number | 609-5824-2-ND - Tape & Reel (TR) 609-5824-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 86564520065LF |
Description | CONN D-SUB PIN 20-24AWG CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 20-24 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 86564520065LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal | |
Contact Type | Male Pin | |
Contact Form | Stamped | |
Wire Gauge | 20-24 AWG | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Termination Finish | Tin | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | Insulation Support | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥1.01800 | ¥10.18 |
25 | ¥0.90320 | ¥22.58 |
50 | ¥0.84400 | ¥42.20 |
100 | ¥0.78320 | ¥78.32 |
250 | ¥0.69324 | ¥173.31 |
500 | ¥0.66302 | ¥331.51 |
1,000 | ¥0.54242 | ¥542.42 |
2,500 | ¥0.53055 | ¥1,326.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.53055 | ¥2,652.75 |