09670008168 | |
---|---|
DigiKey Part Number | 1195-2576-2-ND - Tape & Reel (TR) 1195-2576-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 09670008168 |
Description | CONN D-SUB PIN 20-24AWG CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 20-24 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 09670008168 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal | |
Contact Type | Male Pin | |
Contact Form | Stamped | |
Wire Gauge | 20-24 AWG | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | Nickel | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | Insulation Support |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥2.21700 | ¥22.17 |
25 | ¥1.95400 | ¥48.85 |
50 | ¥1.79460 | ¥89.73 |
100 | ¥1.72490 | ¥172.49 |
250 | ¥1.54868 | ¥387.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥1.47842 | ¥739.21 |
1,000 | ¥1.23196 | ¥1,231.96 |
1,500 | ¥1.16864 | ¥1,752.96 |
2,500 | ¥1.12638 | ¥2,815.95 |
5,000 | ¥1.05598 | ¥5,279.90 |
12,500 | ¥0.95037 | ¥11,879.62 |
25,000 | ¥0.93630 | ¥23,407.50 |
50,000 | ¥0.91518 | ¥45,759.00 |