09670505601 | |
---|---|
DigiKey Part Number | 1195-2752-ND |
Manufacturer | |
Manufacturer Product Number | 09670505601 |
Description | CONN D-SUB HOUSING PLUG 50POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 50 Position |
Datasheet | Datasheet |
EDA/CAD Models | 09670505601 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 50 | |
Number of Rows | 3 | |
Shell Size, Connector Layout | 5 (DD, D) | |
Contact Type | Signal | |
Mounting Type | Panel Mount | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | Grounding Indents | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | |
Color | - | |
Note | Contacts Not Included |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.94000 | ¥30.94 |
10 | ¥28.06300 | ¥280.63 |
25 | ¥26.58160 | ¥664.54 |
50 | ¥25.96440 | ¥1,298.22 |
100 | ¥24.72750 | ¥2,472.75 |
250 | ¥21.63660 | ¥5,409.15 |
500 | ¥21.01858 | ¥10,509.29 |
1,000 | ¥17.92754 | ¥17,927.54 |
2,500 | ¥16.69115 | ¥41,727.88 |