09670008167 | |
---|---|
DigiKey Part Number | 1195-6810-ND |
Manufacturer | |
Manufacturer Product Number | 09670008167 |
Description | CONN DSUB PIN 24AWG CRIMP 500PCS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 20-24 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 09670008167 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Contact Type | Male Pin | |
Contact Form | Stamped | |
Wire Gauge | 20-24 AWG | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Termination Finish | Nickel | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | Insulation Support |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥481.16000 | ¥481.16 |
10 | ¥441.51600 | ¥4,415.16 |
25 | ¥424.53360 | ¥10,613.34 |
50 | ¥410.38360 | ¥20,519.18 |
100 | ¥387.74090 | ¥38,774.09 |