09670003476

DigiKey Part Number
1195-5060-ND
Manufacturer
Manufacturer Product Number
09670003476
Description
CONN SOCKET 18-22AWG GOLD CRIMP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Socket Contact Gold Crimp 18-22 AWG Machined
Datasheet
 Datasheet
EDA/CAD Models
09670003476 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Active
Type
Machined
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
18-22 AWG
Contact Material
-
Contact Finish
Gold
Contact Finish Thickness
-
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.97000¥12.97
10¥11.29700¥112.97
25¥10.81400¥270.35
50¥10.57580¥528.79
100¥10.09480¥1,009.48
300¥9.13313¥2,739.94
500¥8.41210¥4,206.05
1,000¥7.21034¥7,210.34
2,500¥6.72964¥16,824.10
Manufacturers Standard Package