09150006123 | |
---|---|
DigiKey Part Number | 1195-1569-ND |
Manufacturer | |
Manufacturer Product Number | 09150006123 |
Description | CONTACT H.D. CRIMP PIN 20AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 20 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | 09150006123 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.94000 | ¥25.94 |
10 | ¥23.52900 | ¥235.29 |
25 | ¥22.28480 | ¥557.12 |
50 | ¥21.76580 | ¥1,088.29 |
100 | ¥20.72980 | ¥2,072.98 |
300 | ¥18.13873 | ¥5,441.62 |
500 | ¥17.62038 | ¥8,810.19 |
1,000 | ¥15.02920 | ¥15,029.20 |
2,500 | ¥13.99269 | ¥34,981.72 |