09150006121 | |
---|---|
DigiKey Part Number | 1195-1567-ND |
Manufacturer | |
Manufacturer Product Number | 09150006121 |
Description | CONTACT H.D. CRIMP PIN 16AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 16 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | 09150006121 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.76000 | ¥26.76 |
10 | ¥24.27600 | ¥242.76 |
25 | ¥22.99720 | ¥574.93 |
50 | ¥22.46040 | ¥1,123.02 |
100 | ¥21.39150 | ¥2,139.15 |
300 | ¥18.71753 | ¥5,615.26 |
500 | ¥18.18274 | ¥9,091.37 |
1,000 | ¥15.50881 | ¥15,508.81 |
2,500 | ¥14.43924 | ¥36,098.10 |