09120123001 | |
---|---|
DigiKey Part Number | 1195-1377-ND |
Manufacturer | |
Manufacturer Product Number | 09120123001 |
Description | INSERT MALE 12POS CRIMP PUSH IN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts Gray 12 Position Crimp, Push In with Lock |
Datasheet | Datasheet |
EDA/CAD Models | 09120123001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 12 | |
Size | 3A | |
Termination Style | Crimp, Push In with Lock | |
Voltage Rating | 600V | |
Current Rating (Amps) | 10A | |
Contact Type | Han® D | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥140.65000 | ¥140.65 |
10 | ¥124.68400 | ¥1,246.84 |
30 | ¥119.88533 | ¥3,596.56 |
50 | ¥115.08880 | ¥5,754.44 |
100 | ¥108.69550 | ¥10,869.55 |
250 | ¥99.10480 | ¥24,776.20 |
500 | ¥92.71110 | ¥46,355.55 |
1,000 | ¥85.03839 | ¥85,038.39 |