09200031440 | |
---|---|
DigiKey Part Number | 1195-1783-ND |
Manufacturer | |
Manufacturer Product Number | 09200031440 |
Description | CONN HOOD TOP ENTRY SZ3A PG11 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG11 3A IP44 |
Datasheet | Datasheet |
EDA/CAD Models | 09200031440 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 3A | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG11 | |
Size / Dimension | 1.063" L x 1.102" W x 2.362" H (27.00mm x 28.00mm x 60.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP44 | |
Housing Material | Zinc, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.89000 | ¥82.89 |
10 | ¥74.57300 | ¥745.73 |
30 | ¥70.25133 | ¥2,107.54 |
50 | ¥68.45000 | ¥3,422.50 |
100 | ¥66.64870 | ¥6,664.87 |
250 | ¥59.44324 | ¥14,860.81 |
500 | ¥55.84076 | ¥27,920.38 |
1,000 | ¥49.35602 | ¥49,356.02 |