09120073101 | |
---|---|
DigiKey Part Number | 1195-1369-ND |
Manufacturer | |
Manufacturer Product Number | 09120073101 |
Description | INSERT FEMALE 7POS CRIMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts Gray 7 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09120073101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Female | |
Number of Positions | 7 | |
Size | 3A | |
Termination Style | Crimp | |
Voltage Rating | 600V | |
Current Rating (Amps) | 10A | |
Contact Type | Han® DD | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥112.92000 | ¥112.92 |
10 | ¥100.12000 | ¥1,001.20 |
30 | ¥96.27200 | ¥2,888.16 |
50 | ¥92.42100 | ¥4,621.05 |
100 | ¥87.28580 | ¥8,728.58 |
250 | ¥79.58436 | ¥19,896.09 |
500 | ¥74.44980 | ¥37,224.90 |
1,000 | ¥68.28840 | ¥68,288.40 |